Optek OPB826SD

890nm Through-Beam 2.29mm 7μs Phototransistor PCB Mount, TH 21.34mm × 10.41mm × 13.21mm
$ 9.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB826SD.

IHS

Datasheet4 pages4 years ago

Sager Electronics

element14 APAC

Newark

Jameco (USA)

Inventory History

3 month trend:
-100%

CAD Models

Download Optek OPB826SD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

OPB822SD Series 30 V 890 nm 50 mA Phototransistor Dual Channel Encoder
OptekOPB826S
Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch Dual Channel
OptekOPB822S
Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch Dual Channel
940nm Through-Beam 3.4mm 4μs, 4μs Phototransistor TH 13.6mm × 3.4mm × 10.2mm
ams-OSRAMBPX 82
Silicon NPN Phototransistor Arrays, -40 to 80 °C, 1.8 x 4.7 x 3.4 mm
ams-OSRAMBPX 86
Silicon NPN Phototransistor Arrays, -40 to 80 °C, 1.8 x 15 x 3.4 mm

Descriptions

Descriptions of Optek OPB826SD provided by its distributors.

890nm Through-Beam 2.29mm 7μs Phototransistor PCB Mount, TH 21.34mm × 10.41mm × 13.21mm
Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch Dual Channel
OPB826SD Series 30 V 890 nm 50 mA Phototransistor Dual Channel Encoder
Slotted Switch, Transistor; |Tt Electronics/optek Technology OPB826SD
Transistor Output Slotted Switch, 2-Channel, 2.54mm Slot Width
Photointerrupter Transmissive 2.54mm Phototransistor 8-Pin
SENSOR OPT SLOT 2 NPN PCB MOUNT
PHOTO INTERRUPTER, THROUGH BEAM, 2.54MM; Sensor Output: Phototransistor; Sensor Mounting: Through Hole; Gap Width: 2.54mm; Aperture Width: 1.02mm; Forward Current If: 40mA; Reverse Voltage Vr: 2V; Forward Voltage: 1.7V; Product

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC