Optek OPB822S

Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch Dual Channel
$ 4.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB822S.

IHS

Datasheet4 pages4 years ago

Newark

Sager Electronics

Inventory History

3 month trend:
+73.87%

Supply Chain

Country of OriginMexico
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

OPB822SD Series 30 V 890 nm 50 mA Phototransistor Dual Channel Encoder
OptekOPB826S
Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch Dual Channel
940nm Through-Beam 3.4mm 4μs, 4μs Phototransistor TH 13.6mm × 3.4mm × 10.2mm
ams-OSRAMBPX 83
Silicon NPN Phototransistor Arrays, -40 to 80 °C, 1.8 x 7.2 x 3.4 mm
ams-OSRAMBPX 82
Silicon NPN Phototransistor Arrays, -40 to 80 °C, 1.8 x 4.7 x 3.4 mm
ams-OSRAMBPX 85
Silicon NPN Phototransistor Arrays, -40 to 80 °C, 1.8 x 12 x 3.4 mm

Descriptions

Descriptions of Optek OPB822S provided by its distributors.

Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch Dual Channel
OPB822S Series 30 V 890 nm 50 mA Phototransistor Dual Channel Encoder
Optoswitch; Leaded Process Compatible:Ye; Optoswitch; Leaded Process Compatible:Yes
890nm Through-Beam 2.29mm 7μs Phototransistor TH 24.63mm × 11.43mm × 11.43mm
Slotted Optical Switchdual Channel | Optek (TT Electronics) OPB822S
Transistor Output Slotted Switch, 2-Channel, 2.29mm Slot Width
Photointerrupter Transmissive 2.29mm Phototransistor 8-Pin Bag
SENSOR OPT SLOT 2 NPN PCB MOUNT
Slotted Switch, 2.29Mm, Phototransistor; Sensor Output:Fototransistor; Corriente Directa If:50Ma; Tensión Directa:1.7V; Tensión Inversa Vr:2V; Anchura De Apertura:-; Anchura Del Espacio/Hueco:2.29Mm; Sensor, Montaje:Through Hole |Tt Electronics / Optek Technology OPB822S

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPB 822S