Optek OPB822SD

OPB822SD Series 30 V 890 nm 50 mA Phototransistor Dual Channel Encoder
$ 4.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB822SD.

Master Electronics

Datasheet4 pages4 years ago

Sager Electronics

Newark

Jameco (USA)

Inventory History

3 month trend:
+31.23%

CAD Models

Download Optek OPB822SD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

OptekOPB822S
Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch Dual Channel
OptekOPB826S
Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch Dual Channel
940nm Through-Beam 3.4mm 4μs, 4μs Phototransistor TH 13.6mm × 3.4mm × 10.2mm
ams-OSRAMBPX 82
Silicon NPN Phototransistor Arrays, -40 to 80 °C, 1.8 x 4.7 x 3.4 mm
ams-OSRAMBPX 83
Silicon NPN Phototransistor Arrays, -40 to 80 °C, 1.8 x 7.2 x 3.4 mm
ams-OSRAMBPX 85
Silicon NPN Phototransistor Arrays, -40 to 80 °C, 1.8 x 12 x 3.4 mm

Descriptions

Descriptions of Optek OPB822SD provided by its distributors.

OPB822SD Series 30 V 890 nm 50 mA Phototransistor Dual Channel Encoder
890nm Through-Beam 2.29mm 7μs Phototransistor, SMD, TH, 24.13mm × 11.18mm × 10.16mm
Optical Switches, Transmissive, Phototransistor Output DUAL SLOTTED 20mA 30V
Slotted Switch, Transistor; |Tt Electronics/optek Technology OPB822SD
2.29 mm SLOT WIDTH 2 CHANNEL SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT
SENSOR, SLOTTED OPTICAL SWITCH, DUAL CHANNEL, 2.29MM SLOT, 890NM, 100 MW
Photointerrupter Transmissive 2.29mm Phototransistor 8-Pin
SENS OPTO SLOT 2.29MM 2 NPN THRU
SENSOR OPT SLOT 2 NPN PCB MOUNT
OPTO DEVICE-OPTICAL SWITCH <NV
PHOTO INTERRUPTER, THROUGH BEAM, 4.06MM; Sensor Output: Phototransistor; Sensor Mounting: Panel / Chassis; Gap Width: 2.286mm; Aperture Width: 0.254mm; Forward Current If: 20mA; Reverse Voltage Vr: 2V; Forward Voltage: 1.7V; Pr

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPB-822-SD