Optek OPB365T55

Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width
$ 3.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB365T55.

IHS

Datasheet12 pages4 years ago
Datasheet11 pages13 years ago

Newark

element14 APAC

Sager Electronics

Factory Futures

Inventory History

3 month trend:
-30.24%

CAD Models

Download Optek OPB365T55 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OPB865 Series 30 V 890 nm 50 mA Phototransistor Slotted Optical Switch
Transmissive Photo Interrupter, Phototra; |Tt Electronics / Optek Technology OPB840L51
Bulk Phototransistor 4 Through-Beam Through-Beam Optical Sensor 0.125 (3.18mm) 30mA 30V 85C

Descriptions

Descriptions of Optek OPB365T55 provided by its distributors.

Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width
Phototransistor, Through-Beam, 890nm, 3.18mm, TH, SMD, 24.61mm × 6.35mm × 10.8mm
Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch
SENSOR, TRANSMISSIVE, SLOTTED OPTICAL SWITCH, 3.18MM, 30V, THROUGH HOLE, 30 MA
Photointerrupter Transmissive 3.18mm Phototransistor 4-Pin Bag
50 mA 30 V 3.1 mm Gap Slotted Optical Switch
Optoswitch; |Tt Electronics/optek Technology OPB365T55
SENSOR OPT SLOT PHOTOTRAN PCB MT
SENS OPTO SLOT 3.18MM TRANS THRU
PHOTO INTERRUPTER, TRANSMISSIVE, 3.175MM; Sensor Output: Phototransistor; Sensor Mounting: Through Hole; Gap Width: 3.18mm; Aperture Width: 1.27mm; Forward Current If: 50mA; Reverse Voltage Vr: 2V; Forward Voltage: 1.3V; Produc

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC