Omron EE-SX1042

Omron Slot-Type Photo Switch, EE-SX Series, 1-Channel, 5mm Slot Width, TH, 14 × 5 × 14.5mm
$ 1.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EE-SX1042.

IHS

Datasheet4 pages8 years ago

HQonline

Omron

Master Electronics

Farnell

Inventory History

3 month trend:
-46.82%

CAD Models

Download Omron EE-SX1042 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Introduction Date1994-07-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

5mm DIP-4 Photointerrupters - Slot Type - Transistor Output ROHS
Photointerrupter Transmissive 5mm Phototransistor 4-Pin
Omron Slot-Type Photo Switch, EE-SX Series, 1-Channel, 5mm Slot Width, TH, 13.7mm × 5mm × 10mm
OptekOPB804
Bulk Phototransistor 4 Through-Beam Through-Beam Optical Sensor 0.155 (3.94mm) 30mA 30V 85C
OptekOPB818
OPB818 Series 30 V 890 nm 50 mA Phototransistor Slotted Optical Switch
OptekOPB855
OPB855 Series 30 V 935 nm 30 mA NPN Phototransistor Slotted Optical Switch

Descriptions

Descriptions of Omron EE-SX1042 provided by its distributors.

Omron Slot-Type Photo Switch, EE-SX Series, 1-Channel, 5mm Slot Width, TH, 14 × 5 × 14.5mm
Sensor: photoelectric; through-beam (with slot); Slot width: 5mm
5mm DIP-4 Photointerrupters - Slot Type - Transistor Output ROHS
Optical Switches, Transmissive, Phototransistor Output TRANS PHTOTRANSISTOR
SENSOR, TRANSMISSIVE, THRU BEAM RETROREFLECTIVE SENSING MODE, PHOTOELECTRIC
Switch; Roller Lever; 3 A; 125 VAC; Snap-Action; 19.8 mm; -40 to +85 ° C
Photomicrosensor Transmissive 1.2 V Typ 1.5 V Max 30mA
Channel Type Photoelectric Switch (Logic Output)
Omron EE-SX1042 slotted Switch 5mm slot transistor output 1-channel
Photointerrupter Transmissive 5mm Photologic, Open Collector 4-Pin
Optical Sensor Transmissive 0.197" (5mm) Phototransistor PCB Mount
Transmissive Types with Phototransistor Output, PCB mounting, RoHS
Omron SCT
Consumer Pms Rohs Compliant: Yes
Aratas EE-SX1042 透過形フォトマイクロセンサ
PHOTO SENSORW/DEEP SLOT 12MM/ 5MM
SENSOR OPT SLOT PHOTOTRAN PCB MT
Sensor Type = Fork Light Barrier / Optical Sensor Output Type = NPN / Sensing Distance Max. mm = 5 / Termination Type = PCB Pins / Load Current mA = 50 / Response Time us = 4 / Series = EE-SX / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85 / Width mm = 5 / Length mm = 14 / Height mm = 14.5

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EE-SX1042.
  • EES-X1042
  • EESX1042