Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Optek OP598B

OP598 Series 30 V 250 mW 890 nm NPN Plastic Silicon Phototransistor - TO-18
$ 0.625
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OP598B.

IHS

Datasheet5 pages4 years ago
Datasheet4 pages29 years ago

Newark

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+96.60%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.70.80
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

OptekOP598A
NPN plastic silicon phototransistor, Voltage - Collector Emitter Breakdown 30V, TO-18-2, RoHS
OptekOP593A
OP593 Series 890 nm Viewing Angle 130° 50 mA NPN Silicon Phototransistor - TO-18

Descriptions

Descriptions of Optek OP598B provided by its distributors.

OP598 Series 30 V 250 mW 890 nm NPN Plastic Silicon Phototransistor - TO-18
NPN plastic silicon phototransistor, Voltage - Collector Emitter Breakdown 30V, TO-18-2, RoHS
TT Electronics SCT
Photo Transistor Plastic TO-18 | Optek (TT Electronics) OP598B
890nm TO-206-AA Through hole mounting 3.04mm*3.04mm*5.84mm
Phototransistor IR Chip Silicon 890nm 2-Pin TO-18
Infrared Phototransistors PHOTOSENSOR
Photo Transistor, 875nm, 0.05A I(C)
SENSOR PHOTO 890NM TOP VIEW TO18
NPN SIL PHOTOTRANSISTOR RADIAL
PHOTOTRANSISTOR, PLASTIC TO-18; Wavelength Typ: 890nm; Viewing Angle: -; Power Consumption: 250mW; No. of Pins: 2Pins; Transistor Case Style: TO-18; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (2
Transistor, Photo, Npn, 890Nm, To-18-2; Longitud De Onda Típ.:890Nm; Consumo De Potencia:250Mw; Ángulo De Visión:-; Núm. De Contactos:2; Tipo De Empaquetado:Individual; Nivel De Sensibilidad A La Humedad (Msl):- |Tt Electronics / Optek Technology OP598B

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC