Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Optek OP593A

OP593 Series 890 nm Viewing Angle 130° 50 mA NPN Silicon Phototransistor - TO-18
$ 0.628
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OP593A.

Master Electronics

Datasheet5 pages4 years ago

Sager Electronics

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.92%

CAD Models

Download Optek OP593A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.70.80
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

OptekOP598A
NPN plastic silicon phototransistor, Voltage - Collector Emitter Breakdown 30V, TO-18-2, RoHS
OptekOP598B
OP598 Series 30 V 250 mW 890 nm NPN Plastic Silicon Phototransistor - TO-18

Descriptions

Descriptions of Optek OP593A provided by its distributors.

OP593 Series 890 nm Viewing Angle 130° 50 mA NPN Silicon Phototransistor - TO-18
NPN plastic silicon phototransistor, Voltage - Collector Emitter Breakdown 30V, TO-18-2, RoHS
TT Electronics SCT
SENSOR PHOTO 890NM TOP VIEW TO18 / Phototransistors 890nm Top View TO-18-2
Photo Transistor Plastic TO-18 | Optek (TT Electronics) OP593A
890nm TO-206-AA Through hole mounting 4.675mm*4.675mm*5.84mm
Phototransistor IR Chip Silicon 890nm 2-Pin TO-18 Bag
Infrared Phototransistors PHOTOTRANSISTOR TO-18
Photo Transistor, 890nm, 0.05A I(C)
PHOTOTRANSISTOR, PLASTIC TO-18; Wavelength Typ:890nm; Viewing Angle:-; Power Consumption:250mW; No. of Pins:2Pins; Transistor Case Style:TO-18; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (2

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC