Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Optek OP598A

NPN plastic silicon phototransistor, Voltage - Collector Emitter Breakdown 30V, TO-18-2, RoHS
$ 0.688
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OP598A.

Master Electronics

Datasheet5 pages4 years ago

IHS

element14 APAC

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.74%

CAD Models

Download Optek OP598A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.70.80
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

OptekOP598B
OP598 Series 30 V 250 mW 890 nm NPN Plastic Silicon Phototransistor - TO-18
OptekOP593A
OP593 Series 890 nm Viewing Angle 130° 50 mA NPN Silicon Phototransistor - TO-18

Descriptions

Descriptions of Optek OP598A provided by its distributors.

NPN plastic silicon phototransistor, Voltage - Collector Emitter Breakdown 30V, TO-18-2, RoHS
TT Electronics SCT
Photo Transistor Plastic TO-18 | Optek (TT Electronics) OP598A
890nm TO-206-AA Through hole mounting 3.04mm*3.04mm*5.84mm
Phototransistor IR Chip Silicon 890nm 2-Pin TO-18 Bag
Infrared Phototransistors PHOTOTRANSISTOR
Optical Sensor (Photodetector - "NPN") P;
Photo Transistor, 850nm, 0.05A I(C)
SENSOR PHOTO 890NM TOP VIEW TO18
TRANSISTOR, PHOTO, NPN, 890NM, TO-18-2; Wavelength Typ:890nm; Viewing Angle:-; Power Consumption:250mW; No. of Pins:2Pins; Product Range:-; Automotive Qualification Standard:-; MSL:-; Input Current Max:100µA; Output Volt

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP 598A
  • OP598A.