Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi UC3845D

CURRENT-MODE BIPOLAR DUAL Surface Mount DC-DC Controller IC 45ns 0C~70C TA 500kHz 5.1V
$ 0.904
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi UC3845D.

IHS

Datasheet17 pages5 years ago
Datasheet20 pages24 years ago
Datasheet14 pages29 years ago

Mouser

Augswan

Inventory History

3 month trend:
-1.55%

CAD Models

Download onsemi UC3845D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.904
$ 1.159
Stock
127,847
149,073
Authorized Distributors
2
2
Topology
Boost, Flyback
Boost, Flyback
Output Voltage
5.1 V
5.05 V
Min Input Voltage
8.2 V
8.2 V
Max Input Voltage
25 V
25 V
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
500 kHz
500 kHz
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
SOP
SOP
Number of Pins
14
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2006-06-30
LTD Date2006-12-31

Related Parts

onsemiUC3843DX
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO14
UC3842B Series 30 V 275 KHz High Performance Current Mode Controller - SOIC-14
onsemiUC3844BDG
ON SEMICONDUCTOR UC3844BDG PWM Controller, 25V-12V supply, 250 kHz, 13.5V/200mA out, SOIC-14

Descriptions

Descriptions of onsemi UC3845D provided by its distributors.

CURRENT-MODE BIPOLAR DUAL Surface Mount DC-DC Controller IC 45ns 0C~70C TA 500kHz 5.1V
Boost, Flyback No 500kHz Transistor Driver 1 5.1V 4.9V SOIC-14 SMD
CURRENT MODE PWM CONTROLLER Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO14
Current Mode PWM Controller 1A 500kHz 14-Pin SOIC Rail
12V~28V SOP-14 AC-DC Controllers & Regulators ROHS
Supervisory Circuits PWM Control IC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC3845 D
  • UC3845-D