Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi UC2845D

Boost,Buck,Flyback,Forward No Up~500KHz Transistor Driver 1 5.05V 4.95V SOIC-14 SMD mount
$ 1.159
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi UC2845D.

IHS

Datasheet17 pages5 years ago
Datasheet14 pages29 years ago

Augswan

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.159
$ 0.904
Stock
125,175
124,847
Authorized Distributors
2
2
Topology
Boost, Flyback
Boost, Flyback
Output Voltage
5.05 V
5.1 V
Min Input Voltage
8.2 V
8.2 V
Max Input Voltage
25 V
25 V
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
500 kHz
500 kHz
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
SOP
SOP
Number of Pins
-
14

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2006-06-30
LTD Date2006-12-31

Descriptions

Descriptions of onsemi UC2845D provided by its distributors.

Boost,Buck,Flyback,Forward No Up~500KHz Transistor Driver 1 5.05V 4.95V SOIC-14 SMD mount
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO14
Current Mode PWM Controller 1A 500kHz 14-Pin SOIC Rail
Off-Line Controllers 52kHz 1A Current PWM No-Cancel/No-Return

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd