onsemi UC3843BDG

Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO14
$ 0.427
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi UC3843BDG.

IHS

Datasheet25 pages5 years ago

element14 APAC

onsemi

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi UC3843BDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.427
$ 0.328
$ 0.328
Stock
303,903
24,710,189
24,710,189
Authorized Distributors
2
6
6
Topology
Buck-Boost
Buck-Boost
Buck-Boost
Output Voltage
13.4 V
-
-
Min Input Voltage
12 V
12 V
12 V
Max Input Voltage
25 V
25 V
25 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
500 kHz
500 kHz
500 kHz
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

UC3842B Series 30 V 275 KHz High Performance Current Mode Controller - SOIC-14
onsemiUC3844BDG
ON SEMICONDUCTOR UC3844BDG PWM Controller, 25V-12V supply, 250 kHz, 13.5V/200mA out, SOIC-14
onsemiUC2842BDG
UC2842 Series 16 V On 10 V Off Threshold 56 kHz Current Mode Controller -SOIC-14
Texas InstrumentsUC2845DTR
Single ended 500KHz current mode PWM controller with 8.4V/7.6V UVLO 50% duty cycle, -40C to 85C 14-SOIC -40 to 85

Descriptions

Descriptions of onsemi UC3843BDG provided by its distributors.

Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO14
UC384*B Boost Flyback Tube e3 DC to DC switching controller 50ns 200mA 1.5mm 13.4V
UC3843BDG, PWM CURRENT MODE CONTROLLER, 1 A, 250 KHZ, 30 V, 14-PIN SOIC
Boost,Flyback No Up~500KHz Transistor Driver 1 SOIC-14 SMD mount
ON SEMICONDUCTOR UC3843BDG. IC, CURRENT MODE PWM CTRL, 25V, SOIC-14
High Performance Current Mode PWM Controller
500kHz 7.6V~30V SOP-14 AC-DC Controllers & Regulators ROHS
IC PWM CNTRL 30V 250KHZ 5VREF 14-PIN SOIC
Current-PWM 1A 8,2-30V 500kHz SO14
芯片, PWM控制器, 30V, 250KHZ, 5VREF, 14SOIC;
Off-Line Controllers ANA SMPS PWM CNTRL
Pwm Ctrl, 500Khz, 0 To 70Deg C; Input Voltage:-; Output Voltage:13.4V; Output Current:200Ma; Supply Voltage Min:12V; Supply Voltage Max:25V; Controller Ic Case Style:Soic; No. Of Pins:14Pins; Frequency:500Khz; Product Range:- Rohs Compliant: Yes |Onsemi UC3843BDG..

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC3843BDG.
  • UC3843BDG..