Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi UC2844BNG

UC2844B Series 36 V 275 kHz High Performance Current Mode Controller - PDIP-8
$ 0.542
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi UC2844BNG.

IHS

Datasheet22 pages13 years ago

Master Electronics

onsemi

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.32%

CAD Models

Download onsemi UC2844BNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.542
$ 0.527
$ 0.527
Stock
600,506
1,215,856
1,215,856
Authorized Distributors
6
6
6
Topology
Flyback
Flyback
Flyback
Output Voltage
-
-
-
Min Input Voltage
12 V
12 V
12 V
Max Input Voltage
25 V
25 V
25 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
DIP
DIP
DIP
Number of Pins
8
8
8

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiUC2843BNG
UC2843B Series 30 V 275 kHz High Performance Current Mode Controller - PDIP-8
onsemiUC3842BNG
ON SEMICONDUCTOR UC3842BNGPWM Controller, 25V-12V supply, 250 kHz, 13.4V/200mA out, DIP-8
onsemiUC3844BNG
ON SEMICONDUCTOR UC3844BNGPWM Controller, 25V-12V supply, 250 kHz, 13.4V/200mA out, DIP-8
Texas InstrumentsUCC28051P
Power Factor Correction and PWM Controller 200kHz 8-Pin PDIP Tube

Descriptions

Descriptions of onsemi UC2844BNG provided by its distributors.

UC2844B Series 36 V 275 kHz High Performance Current Mode Controller - PDIP-8
Switching Controller, Current-mode, 1A, 275kHz Switching Freq-Max, BIPolar, PDIP8
IC REG CTRLR PWM CM 8-DIP / Current Mode PWM Controller 1A 500kHz 8-Pin PDIP Tube
PWM CNTRL, 36V, 250KHZ, 5VREF, 8DIP; Input Voltage: -; Output Voltage: 13.4V; Output Current: 12mA; Supply Voltage Min: 12V; Supply Voltage Max: 25V; Controller IC Case Style: DIP; No. of Pins: 8Pins; Frequency: 250kHz; Operatin

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd