Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi TLV431ASNT1G

onsemi Precision Programmable Voltage Ref, 1.24V, TSOP, ±1%/±2%, SMD, 5-Pin

$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TLV431ASNT1G.

IHS

Datasheet21 pages5 years ago

HQonline

onsemi

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-16.63%

CAD Models

Download onsemi TLV431ASNT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.161
$ 0.252
Stock
2,560,477
463,623
Authorized Distributors
6
2
Case/Package
TSSOP
TSSOP
Number of Pins
5
5
Max Output Current
20 mA
20 mA
Min Input Voltage
-
-
Max Input Voltage
18 V
18 V
Min Output Voltage
1.215 V
1.215 V
Max Output Voltage
1.265 V
1.265 V
Tolerance
1 %
1 %
Temperature Coefficient
-
-
Cathode Current
80 µA
80 µA

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-07-06
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

EAR99 TLV431 Tape & Reel (TR) 2000 voltage reference device 80muA 18V -40C~85C TA 卤0.5%

Descriptions

Descriptions of onsemi TLV431ASNT1G provided by its distributors.

onsemi Precision Programmable Voltage Ref, 1.24V, TSOP, ±1%/±2%, SMD, 5-Pin
TLV431ASNT1G, ADJUSTABLE SHUNT VOLTAGE REFERENCE 1.24 - 16V, 1%, 5-PIN TSOP
EAR99 TLV431 Tape & Reel (TR) 2008 voltage reference device 80muA 18V -40C~85C TA ±1%
VOLTAGE REF, SHUNT, 1.24V-16V, TSOP-5; Voltage Reference Type: Shunt - Adjustable; Product Range: TLV431A Series; Reference Voltage: 1.24V to 16V; Initial Accuracy: 1%; Temperature Coefficient: -; Voltage Reference Case Style

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV431ASNT1G.