Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi TLV431ASNT1

Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO5

$ 0.252
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TLV431ASNT1.

IHS

Datasheet14 pages18 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi TLV431ASNT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.252
$ 0.155
Stock
403,342
3,096,237
Authorized Distributors
2
6
Case/Package
TSSOP
TSSOP
Number of Pins
5
5
Max Output Current
20 mA
20 mA
Min Input Voltage
-
-
Max Input Voltage
18 V
18 V
Min Output Voltage
1.215 V
1.215 V
Max Output Voltage
1.265 V
1.265 V
Tolerance
1 %
1 %
Temperature Coefficient
-
-
Cathode Current
80 µA
80 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-07-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2010-03-31
LTD Date2010-09-30

Related Parts

Texas InstrumentsTLVH431AQDBVRQ1
V-Ref Adjustable 1.24V to 18V 80mA Automotive 5-Pin SOT-23 T/R
Texas InstrumentsTLVH431CDBVR
1.5% low-voltage wide-operating current adjustable precision shunt regulator 5-SOT-23 0 to 70
Texas InstrumentsTLVH431ACDBVR
1% low-voltage wide-operating current adjustable precision shunt regulator 5-SOT-23 0 to 70
STMicroelectronicsTLVH431AIL5T
V-Ref Adjustable 1.24V to 18V 60mA 5-Pin SOT-23 T/R
STMicroelectronicsTLVH431BIL5T
V-Ref Adjustable 1.24V to 18V 60mA 5-Pin SOT-23 T/R
Diodes Inc.ZXRE160AET5TA
EAR99 ZXRE160 Cut Tape (CT) 2014 voltage reference device 1mA 18V -40C~125C TA 1mm

Descriptions

Descriptions of onsemi TLV431ASNT1 provided by its distributors.

Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO5
V-Ref Adjustable 1.24V to 16V 20mA Automotive 5-Pin TSOP T/R
Adjustable 20mA 1.24V 16V 80μA ±1% TSOP-5 SMD mount,glue mount 1mm(height)
Low Voltage Precision Adjustable Shunt Regulator | IC VREF SHUNT ADJ 5TSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd