Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi TLV431BSNT1G

EAR99 TLV431 Tape & Reel (TR) 2000 voltage reference device 80muA 18V -40C~85C TA 卤0.5%
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TLV431BSNT1G.

IHS

Datasheet21 pages5 years ago

onsemi

Master Electronics

element14 APAC

Newark

Inventory History

3 month trend:
-14.71%

CAD Models

Download onsemi TLV431BSNT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-07-06
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemi Precision Programmable Voltage Ref, 1.24V, TSOP, ±1%/±2%, SMD, 5-Pin

Descriptions

Descriptions of onsemi TLV431BSNT1G provided by its distributors.

EAR99 TLV431 Tape & Reel (TR) 2000 voltage reference device 80muA 18V -40C~85C TA 卤0.5%
Adjustable 20mA 1.24V 18V 16V 80μA ±0.5% TSOP-5 SMD mount,glue mount 3mm*1.5mm*1mm
TLV431BSNT1G, ANA 1.24V PROG SHUNT REF | ON Semiconductor TLV431BSNT1G
Voltage Reference Type:shunt - Adjustable; Product Range:tlv431B Series; Reference Voltage:1.24V To 16V; Initial Accuracy:0.5%; Temperature Coefficient:-; Voltage Reference Case Style:tsop; No. Of Pins:5Pins; Msl:msl 1 - Unlimited Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV431BSNT1G.