onsemi TL431AILPRPG

V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Fan-Fold
$ 0.197
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TL431AILPRPG.

IHS

Datasheet22 pages4 years ago

HQonline

Augswan

onsemi

Arrow Electronics

Inventory History

3 month trend:
+45.26%

CAD Models

Download onsemi TL431AILPRPG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.197
$ 0.225
$ 0.225
Stock
357,389
1,178,598
1,178,598
Authorized Distributors
6
6
6
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
-
-
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
2.44 V
2.44 V
2.44 V
Max Output Voltage
2.55 V
2.55 V
2.55 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C
Cathode Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLM431BCZ/NOPB
2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-TO-92 0 to 70
onsemiTL431ILPG
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Bag
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R
onsemiTL431CLPG
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Bag
STMicroelectronicsTL431AIZ
TL431 Series ±1 % 2.495 V Programmable Shunt Voltage Reference - TO-92
STMicroelectronicsTL431AIZ-AP
TL431 Series ±1 % 2.495 V Programmable Shunt Voltage Reference - TO-92

Descriptions

Descriptions of onsemi TL431AILPRPG provided by its distributors.

V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Fan-Fold
Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3
EAR99 TL431 Tape & Box (TB) 2005 voltage reference device 1mA 37V -40C~85C TA ±1%
TL Series 2.495 V Through Hole Programmable Precision Reference - TO-92
Adj. Voltage Ref, Shunt Regulator, 1% Acc, 36V, 100mA, TO-92
Voltage Reference, Programmable Precision, Shunt Regulator
IC, PROG SHUNT V-REF, 2.495V, 1%, TO-92; Topology:Shunt, Programmable; Reference Voltage:2.495V; Reference Voltage Tolerance:25mV; Temperature Coefficient:50ppm/°C; Voltage Reference Case Style:TO-92; N
Voltage Ref, Shunt, 2.495V-36V, To-226Aa; Voltage Reference Type:Shunt - Adjustable; Product Range:Tl431A Series; Reference Voltage:2.495V To 36V; Initial Accuracy:1%; Temperature Coefficient:± 50Ppm/°C; No. Of Pins:3Pins; Msl:- Rohs Compliant: Yes |Onsemi TL431AILPRPG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd