Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MJE13005G

Transistor, Bipolar, Si, NPN, Power, Vceo 700VDC, IC 4A, Pd 2W, TO-220AB, Hfe 40, Ft 4MHZ
$ 0.578
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJE13005G.

IHS

Datasheet7 pages16 years ago

onsemi

Farnell

iiiC

RS (Formerly Allied Electronics)

CAD Models

Download onsemi MJE13005G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.578
$ 0.46
Stock
236,051
76,727
Authorized Distributors
2
1
Mount
Through Hole
-
Case/Package
TO-220AB
TO-220
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
-
400 V
Max Collector Current
4 A
4 A
Transition Frequency
4 MHz
4 MHz
Collector Emitter Saturation Voltage
1 V
-
hFE Min
8
8
Power Dissipation
2 W
75 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2012-03-31
LTD Date2012-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

onsemiMJE13009G
12 A, 400 V NPN Bipolar Power Transistor
onsemiTIP31A
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 10 @ 3A 4V 3A 2W 3MHz
onsemiTIP50
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 30 @ 300mA 10V 1A 2W 10MHz
NXP SemiconductorsPHE13007,127
Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of onsemi MJE13005G provided by its distributors.

TRANSISTOR, BIPOLAR, SI, NPN, POWER, VCEO 700VDC, IC 4A, PD 2W, TO-220AB, HFE 40,FT 4MHZ
4.0 A, 400 V NPN Bipolar Power Transistor
SWITCHMODE Series NPN Silicon Power Transistor Power Bipolar Transistor, 4A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans GP BJT NPN 400V 4A 3-Pin(3+Tab) TO-220AB Rail
4 AMPERE NPN SILICON POWER TRANSISTOR 400 VOLTS - 75 WATTS
RF Bipolar Transistor; Transistor Polarity:NPN; Collector Emitter Voltage, V(br)ceo:400V; Package/Case:3-TO-220; Power Dissipation, Pd:2W; DC Current Gain Min (hfe):8; Frequency Min:75MHz; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
These devices are designed for high-voltage high-speed power switc inductive circuits where fall time is critical. They are particularly suited for 115 and 220 V SWITCHMODE applications such as Switching Regulators Inverters Motor Controls Solenoid/Relay drivers and Deflection circuits.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd