onsemi TIP41B

Bulk Through Hole NPN Single Bipolar (BJT) Transistor 15 @ 3A 4V 700muA 2W 3MHz
$ 0.197
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TIP41B.

IHS

Datasheet5 pages3 years ago
Datasheet1 page0 years ago
Datasheet8 pages25 years ago
Datasheet1 page25 years ago
Datasheet0 pages0 years ago
Datasheet6 pages0 years ago

Upverter

onsemi

Fairchild Semiconductor

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi TIP41B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.197
$ 0.607
Stock
119,728
419,733
Authorized Distributors
2
6
Mount
Through Hole
-
Case/Package
TO-220AB
TO-220-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
Max Collector Current
6 A
6 A
Transition Frequency
2 MHz
3 MHz
Collector Emitter Saturation Voltage
1.5 V
1.5 V
hFE Min
15
15
Power Dissipation
2 W
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1980-07-11
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2006-12-31
LTD Date2007-06-30

Related Parts

onsemiTIP31A
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 10 @ 3A 4V 3A 2W 3MHz
onsemiTIP120TU
TIP Series NPN 2 W 60 V 5 A Epitaxial Darlington Transistor - TO-220-3
onsemiTIP121TU
TIP Series NPN 2 W 80 V 5 A Epitaxial Darlington Transistor - TO-220-3

Descriptions

Descriptions of onsemi TIP41B provided by its distributors.

Bulk Through Hole NPN Single Bipolar (BJT) Transistor 15 @ 3A 4V 700muA 2W 3MHz
NPN Transistor 2W 5V 700μA 80V 6A TO-220-3 TH 10.67mm × 4.83mm × 9.4mm
Trans GP BJT NPN 80V 6A 2000mW Automotive 3-Pin(3+Tab) TO-220AB Tube
NPN EPITAXIAL SILICON TRANSISTOR Power Bipolar Transistor, 6A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Bipolar Transistors - BJT NPN Epitaxial Sil

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP41 B