onsemi TIP41AG

Power Bipolar Transistor, 6A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
$ 0.337
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TIP41AG.

IHS

Datasheet7 pages12 years ago

Future Electronics

onsemi

element14 APAC

Newark

Inventory History

3 month trend:
+768%

CAD Models

Download onsemi TIP41AG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.337
$ 0.197
$ 0.197
Stock
86,852
60,962
60,962
Authorized Distributors
3
1
1
Mount
-
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
TO-220-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
60 V
60 V
60 V
Max Collector Current
6 A
6 A
6 A
Transition Frequency
3 MHz
2 MHz
2 MHz
Collector Emitter Saturation Voltage
1.5 V
1.5 V
1.5 V
hFE Min
15
15
15
Power Dissipation
-
2 W
2 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2024-04-02
LTD Date2024-10-02
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

onsemiTIP41A
Trans GP BJT NPN 60V 6A 2000mW Automotive 3-Pin(3+Tab) TO-220AB Tube
onsemiTIP31AG
Transistor General Purpose BJT NPN 60 Volt 3 Amp 3-Pin 3+ Tab TO-220 Ampb Rail
onsemiTIP29AG
TIP Series 60 V 1 A NPN Complementary Silicon Plastic Power Transistor TO-220AB
onsemiBD535J
Bipolar (BJT) Transistor NPN 60V 8A 12MHz 50W Through Hole TO-220

Descriptions

Descriptions of onsemi TIP41AG provided by its distributors.

Power Bipolar Transistor, 6A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans GP BJT NPN 60V 6A 2000mW 3-Pin(3+Tab) TO-220AB Tube
25 A, 100 V PNP Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;
NPN Bipolar Power Transistor 60 V
60V 65W 6A 15@3A4V 3MHz 1.5V@6A600mA NPN -65¡Í~+150¡Í@(Tj) TO-220 Bipolar Transistors - BJT ROHS
TRANSISTOR, NPN, 60V, 6A, TO-220; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 60V; Transition Frequency ft: 3MHz; Power Dissipation Pd: 65W; DC Co; Available until stocks are exhausted Alternative available
Bipolar Transistor, Npn, 60V To-220; Transistor, Polaridad:Npn; Tensión Colector Emisor V(Br)Ceo:60V; Frecuencia De Transición Ft:3Mhz; Disipación De Potencia Pd:65W; Corriente De Colector Dc:6A; Ganancia De Corriente Dc Hfe:75 |Onsemi TIP41AG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP41AG.