onsemi TIP35AG

25 A, 60 V NPN Bipolar Power Transistor
$ 1.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TIP35AG.

IHS

Datasheet9 pages14 years ago

Electro Sonic

Upverter

Future Electronics

Inventory History

3 month trend:
+270%

CAD Models

Download onsemi TIP35AG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.87
$ 1.008
Stock
25,396,066
59,216
Authorized Distributors
6
2
Mount
-
-
Case/Package
TO-247
SOT-93-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
60 V
-
Max Collector Current
25 A
25 A
Transition Frequency
3 MHz
3 MHz
Collector Emitter Saturation Voltage
1.8 V
4 V
hFE Min
15
15
Power Dissipation
125 W
125 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

onsemiTIP35CG
Bipolar (BJT) Single Transistor, NPN, 100 V, 25 A, 125 W, TO-247, Through Hole
onsemiTIP140G
10 A, 60 V NPN Darlington Bipolar Power Transistor
onsemiTIP3055G
TRANSISTOR, BIPOLAR, SI, NPN, POWER, VCEO 60VDC, IC 15A, PD 90W, SOT-93 (TO-218),HFE 5

Descriptions

Descriptions of onsemi TIP35AG provided by its distributors.

25 A, 60 V NPN Bipolar Power Transistor
Power Bipolar Transistor, 25A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-247, Plastic/Epoxy, 3 Pin
Bipolar Transistors - BJT 25A 60V 125W NPN
Trans GP BJT NPN 60V 25A 125000mW 3-Pin(3+Tab) TO-247 Tube
BIPOLAR Transistor, NPN, 60V; Transistor; BIPOLAR Transistor, NPN, 60V; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:60V; Transition Frequency ft:3MHz; Power Dissipation Pd:125W; DC Collector Current:25A; DC Current Gain hFE:75hFE; No. of Pins:3Pins; MSL:

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd