onsemi TIP35A

25 A, 60 V NPN Bipolar Power Transistor
$ 1.008
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TIP35A.

onsemi

Datasheet8 pages14 years ago

IHS

Upverter

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi TIP35A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.008
$ 1.774
Stock
53,161
25,410,313
Authorized Distributors
2
6
Mount
-
-
Case/Package
SOT-93-3
TO-247
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
-
60 V
Max Collector Current
25 A
25 A
Transition Frequency
3 MHz
3 MHz
Collector Emitter Saturation Voltage
4 V
1.8 V
hFE Min
15
15
Power Dissipation
125 W
125 W

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1991-06-01
Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Descriptions

Descriptions of onsemi TIP35A provided by its distributors.

25 A, 60 V NPN Bipolar Power Transistor
Power Bipolar Transistor, 25A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-218AC, Plastic/Epoxy, 3 Pin
Trans GP BJT NPN 60V 25A 3-Pin (3+Tab) SOT-93 Rail
NPN 125W 5V 60V 60V 25A TO-218 Through hole mounting 16.2mm(height)
TIP35A, SINGLE BIPOLAR TRANSISTORS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd