onsemi TIP3055G

Transistor, Bipolar, Si, NPN, Power, Vceo 60VDC, IC 15A, Pd 90W, SOT-93 (TO-218), Hfe 5
$ 2.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TIP3055G.

Newark

Datasheet6 pages14 years ago

IHS

onsemi

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.20%

CAD Models

Download onsemi TIP3055G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1991-06-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

onsemiTIP35AG
25 A, 60 V NPN Bipolar Power Transistor
onsemiTIP33CG
TIP Series 100 V 10 A Flange Mount NPN High Power Transistor - TO-247
onsemiTIP35CG
Bipolar (BJT) Single Transistor, NPN, 100 V, 25 A, 125 W, TO-247, Through Hole
onsemiTIP140G
10 A, 60 V NPN Darlington Bipolar Power Transistor
onsemiMJW21192
Tube Through Hole NPN Single Bipolar (BJT) Transistor 15 @ 4A 2V 8A 125W 4MHz
onsemiTIP142G
10 A, 100 V NPN Darlington Bipolar Power Transistor

Descriptions

Descriptions of onsemi TIP3055G provided by its distributors.

TRANSISTOR, BIPOLAR, SI, NPN, POWER, VCEO 60VDC, IC 15A, PD 90W, SOT-93 (TO-218),HFE 5
15 A, 60 V NPN Bipolar Power Transistor
TIP Series NPN 90 W 60 V 1.5 A Flange Mount Power Transistor - TO-247-3
ON SEMICONDUCTOR TIP3055G BIPOLAR TRANSISTOR, NPN, -60V, TO-247
Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-247, Plastic/Epoxy, 3 Pin
Transistors Bipolar- General Purpose 15A, 60V, 80W NPN
Trans GP BJT NPN 60V 15A 90000mW 3-Pin(3+Tab) TO-247 Tube
onsemi NPNTransistor, TO-247encapsulation, Through hole mounting, Maximum DC collector current15 A, maximum collector-emission voltage60 V DC
BIPOLAR Transistor, NPN, -60V, TO-247; T; BIPOLAR Transistor, NPN, -60V, TO-247; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:60V; Transition Frequency ft:2.5MHz; Power Dissipation Pd:90W; DC Collector Current:15A; DC Current Gain hFE:70; No. of Pins:3Pins

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP 3055G
  • TIP3055G.