onsemi TIP140G

10 A, 60 V NPN Darlington Bipolar Power Transistor
$ 1.06
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TIP140G.

Newark

Datasheet8 pages14 years ago

IHS

onsemi

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi TIP140G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.06
$ 0.887
Stock
78,068
34,232
Authorized Distributors
3
1
Mount
-
-
Case/Package
TO-247
TO-247
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
60 V
60 V
Max Collector Current
10 A
10 A
Transition Frequency
4 MHz
-
Collector Emitter Saturation Voltage
2 V
3 V
hFE Min
500
500
Power Dissipation
125 W
125 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1991-06-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

onsemiTIP142G
10 A, 100 V NPN Darlington Bipolar Power Transistor
onsemiBDV65BG
10 A, 100 V NPN Darlington Bipolar Power Transistor
onsemiTIP141G
Bipolar (Bjt) Single Transistor, Npn, 80 V, 125 W, 10 A, 500 Rohs Compliant: Yes

Descriptions

Descriptions of onsemi TIP140G provided by its distributors.

10 A, 60 V NPN Darlington Bipolar Power Transistor
TIP Series 60 V 10 A NPN Darlington Complementary Silicon Transistor - TO-247
ON SEMI TIP140G NPN DARLINGTON TRANSISTOR, 10 A 60 V HFE:500, 4-PIN TO-247
Bipolar Transistor, Npn, 60V Sot-93; Transistor Polarity:Npn; Collector Emitter Voltage V(Br)Ceo:60V; Dc Collector Current:10A; Power Dissipation Pd:125W; Transistor Mounting:Through Hole; No. Of Pins:3Pins; Transition Frequency Ft:-Rohs Compliant: Yes |Onsemi TIP140G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP140G.