What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi TIP29G

Power Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin

$ 0.407
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TIP29G.

IHS

Datasheet5 pages11 years ago

Upverter

onsemi

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi TIP29G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.407
$ 0.202
Stock
100,337
144,549
Authorized Distributors
2
2
Mount
-
Through Hole
Case/Package
TO-220-3
TO-220-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
-
60 V
Max Collector Current
1 A
1 A
Transition Frequency
3 MHz
2 MHz
Collector Emitter Saturation Voltage
700 mV
700 mV
hFE Min
15
15
Power Dissipation
2 W
2 W

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2006-10-12
LTD Date2007-04-12
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

onsemiTIP29CG
TRANSISTOR, BIPOLAR, SI, NPN, POWER, VCEO 100VDC, IC 1A, PD 30W, TO-220AB, VCBO 100VDC
onsemiTIP29BG
TIP Series 80 V 1 A NPN Complementary Silicon Plastic Power Transistor TO-220AB
onsemiTIP29AG
TIP Series 60 V 1 A NPN Complementary Silicon Plastic Power Transistor TO-220AB
Transistor GP BJT NPN 230V 1A 3-Pin (3+Tab) TO-220(NIS)

Descriptions

Descriptions of onsemi TIP29G provided by its distributors.

Power Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans GP BJT NPN 40V 1A 2000mW 3-Pin(3+Tab) TO-220AB Tube
Complementary Silicon Plastic Power Transistors
TIP29G, SINGLE BIPOLAR TRANSISTORS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd