onsemi TIP29AG

TIP Series 60 V 1 A NPN Complementary Silicon Plastic Power Transistor TO-220AB
$ 0.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TIP29AG.

IHS

Datasheet5 pages11 years ago

Upverter

onsemi

element14 APAC

TME

Inventory History

3 month trend:
-2.13%

CAD Models

Download onsemi TIP29AG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiTIP29
Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-220AB
onsemiTIP29ATU
Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Transistor, bjt, npn,60V V(Br)Ceo,7A I(C),to-220Ab(Fp) Rohs Compliant: Yes |Onsemi KSD1588YTU
onsemiBD535J
Bipolar (BJT) Transistor NPN 60V 8A 12MHz 50W Through Hole TO-220

Descriptions

Descriptions of onsemi TIP29AG provided by its distributors.

TIP Series 60 V 1 A NPN Complementary Silicon Plastic Power Transistor TO-220AB
NPN Transistor, TH, TO-220, 700mV@125mA, 1A, 2W, 5V, 300μA, 60V, 60V, 9.28mm H
1.0 A, 60 V, NPN Power Bipolar Junction Transistor
Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
BIPOLAR Transistor, NPN, 60V TO-220; Tra
Trans GP BJT NPN 60V 1A 2000mW 3-Pin(3+Tab) TO-220AB Tube
60V 30W 1A 15@1A4V 3MHz NPN 700mV@1A125mA -65¡Í~+150¡Í@(Tj) TO-220 Bipolar Transistors - BJT ROHS
1 A 60 V NPN Si POWER TRANSISTOR TO-220AB
Bipolar Transistor; Transistor Polarity:NPN; Collector Emitter Voltage, V(br)ceo:60V; Collector Emitter Saturation Voltage, Vce(sat):15V; Power Dissipation, Pd:30W; DC Current Gain Min (hfe):15; Package/Case:3-TO-220 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP29AG.
  • TIP29AG..