onsemi TIP29BG

TIP Series 80 V 1 A NPN Complementary Silicon Plastic Power Transistor TO-220AB
$ 0.427
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TIP29BG.

Electro Sonic

Datasheet5 pages15 years ago

IHS

Farnell

onsemi

element14 APAC

Inventory History

3 month trend:
-1.14%

CAD Models

Download onsemi TIP29BG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.427
$ 0.176
Stock
259,684
70,873
Authorized Distributors
6
1
Mount
-
Through Hole
Case/Package
TO-220-3
TO-220-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
Max Collector Current
1 A
1 A
Transition Frequency
3 MHz
2 MHz
Collector Emitter Saturation Voltage
700 mV
700 mV
hFE Min
15
15
Power Dissipation
2 W
2 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemiTIP29B
1.0 A, 80 V NPN Power Bipolar Junction Transistor
onsemiTIP29CG
TRANSISTOR, BIPOLAR, SI, NPN, POWER, VCEO 100VDC, IC 1A, PD 30W, TO-220AB, VCBO 100VDC
onsemiTIP29AG
TIP Series 60 V 1 A NPN Complementary Silicon Plastic Power Transistor TO-220AB
onsemiBD241BTU
Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
onsemiBD535J
Bipolar (BJT) Transistor NPN 60V 8A 12MHz 50W Through Hole TO-220

Descriptions

Descriptions of onsemi TIP29BG provided by its distributors.

TIP Series 80 V 1 A NPN Complementary Silicon Plastic Power Transistor TO-220AB
1.0 A, 80 V NPN Power Bipolar Junction Transistor
Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
700mV@ 125mA,1A NPN 2W 5V 300μA 80V 80V 1A TO-220 Through hole mounting 10.53mm*4.83mm*15.75mm
Transistor GP BJT NPN 80V 1A 3-Pin TO-220 Rail
Avnet Japan
BIPOLAR TRANSISTOR, NPN, 80V TO-220
Trans GP BJT NPN 80V 1A 2000mW 3-Pin(3+Tab) TO-220AB Tube
80V 30W 1A 15@1A4V 3MHz NPN 700mV@1A125mA -65¡Í~+150¡Í@(Tj) TO-220 Bipolar Transistors - BJT ROHS
1 A 80 V NPN Si POWER TRANSISTOR TO-220AB
TRANSISTOR, NPN, 80V, 1A, TO-220; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 80V; Transition Frequency ft: 3MHz; Power Dissipation Pd: 30W; DC Collector Current: 1A; DC Current Gain hFE: 15hFE; Transistor Ca
BIPOLAR TRANSISTOR, NPN, 80V TO-220; Transistor Polarity:NPN; Collector Emitter Voltage Max:80V; Continuous Collector Current:1A; Power Dissipation:30W; Transistor Mounting:Through Hole; No. of Pins:3Pins; Transition Frequency:3MHz RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP29BG.