onsemi TIP147TU

10 A, 100 V PNP Darlington Bipolar Power Transistor
$ 1.22
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TIP147TU.

Electro Sonic

Datasheet8 pages14 years ago

IHS

onsemi

Factory Futures

Fairchild Semiconductor

Inventory History

3 month trend:
-1.75%

CAD Models

Download onsemi TIP147TU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.22
$ 0.9
$ 0.9
Stock
131,001
459,115
459,115
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
TO-247
TO-247
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
10 A
10 A
10 A
Transition Frequency
-
-
-
Collector Emitter Saturation Voltage
2 V
3 V
3 V
hFE Min
500
500
500
Power Dissipation
80 W
125 W
125 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2025-10-23
LTD Date2026-04-23
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

onsemiTIP147T
Transistor: PNP-Darlington; bipolar; -100V; -10A; 80W; -65+150 deg.C; THT; TO220
onsemiBDW94C
Bulk Through Hole PNP - Darlington Single Bipolar (BJT) Transistor 750 @ 5A 3V 12A 80W -100V
onsemiTIP147TTU
10 A, 100 V PNP Darlington Bipolar Junction Transistor

Descriptions

Descriptions of onsemi TIP147TU provided by its distributors.

10 A, 100 V PNP Darlington Bipolar Power Transistor
TIP Series PNP 80 W -100 V -10 A Epitaxial Darlington Transistor - TO-220-3
PNP Darlington Transistor 3V@40mA 10A 125W 5V 2mA 100V 100V 10A TO-3PN TH 23.8mm H
Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
Trans Darlington PNP 100V 10A 125000mW 3-Pin(3+Tab) TO-3PN Rail
Transistor Polarity:pnp; Collector Emitter Voltage V(Br)Ceo:100V; Dc Collector Current:10A; Power Dissipation Pd:80W; Transistor Mounting:through Hole; No. Of Pins:3Pins; Transition Frequency Ft:-; Dc Current Gain Hfe:1000Hfe; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP147TU.