onsemi TIP147G

10 A, 100 V PNP Darlington Bipolar Power Transistor
$ 1.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TIP147G.

Newark

Datasheet8 pages14 years ago
Datasheet9 pages5 years ago

IHS

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+26.84%

CAD Models

Download onsemi TIP147G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.475
$ 0.9
$ 0.9
Stock
193,237
443,568
443,568
Authorized Distributors
6
6
6
Mount
-
Through Hole
Through Hole
Case/Package
TO-247
TO-247
TO-247
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-
100 V
100 V
Max Collector Current
10 A
10 A
10 A
Transition Frequency
4 MHz
-
-
Collector Emitter Saturation Voltage
2 V
3 V
3 V
hFE Min
500
500
500
Power Dissipation
125 W
125 W
125 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1991-06-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

onsemiBDV64BG
10 A, 100 V PNP Darlington Bipolar Power Transistor
onsemiTIP36CG
25 A, 100 V PNP Bipolar Power Transistor
onsemiBDV64B
Tube Through Hole PNP - Darlington Single Bipolar (BJT) Transistor 1000 @ 5A 4V 1mA 125W 0.1MHz

Descriptions

Descriptions of onsemi TIP147G provided by its distributors.

10 A, 100 V PNP Darlington Bipolar Power Transistor
TIP Series 100 V 10 A PNP Darlington Complementary Silicon Transistor - TO-247
Bipolar Transistor, Pnp, -100V, To-247; |Onsemi TIP147G.
Darlington Complementary Silicon Power Transistors | TRANS PNP DARL 100V 10A TO247
TRANSISTOR, BIPOL, PNP, 100V, TO-247-3; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -100V; Transition Frequency ft: -; Power Dissipation Pd: 125W; DC Collector Current: -10A; DC Current Gain hFE: 500hFE; Tran

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP147G.