onsemi BDV64BG

10 A, 100 V PNP Darlington Bipolar Power Transistor
$ 1.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BDV64BG.

Upverter

Datasheet7 pages14 years ago

Newark

onsemi

Farnell

Inventory History

3 month trend:
-2.23%

CAD Models

Download onsemi BDV64BG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.54
$ 1.136
Stock
152,599
56,325
Authorized Distributors
6
2
Mount
-
-
Case/Package
TO-247
TO-247-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
100 V
100 V
Max Collector Current
10 A
10 A
Transition Frequency
100 kHz
100 kHz
Collector Emitter Saturation Voltage
2 V
2 V
hFE Min
1000
1000
Power Dissipation
125 W
125 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1991-06-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

onsemiTIP147G
10 A, 100 V PNP Darlington Bipolar Power Transistor
onsemiBDV64B
10 A, 100 V PNP Darlington Bipolar Power Transistor
onsemiTIP36CG
25 A, 100 V PNP Bipolar Power Transistor

Descriptions

Descriptions of onsemi BDV64BG provided by its distributors.

10 A, 100 V PNP Darlington Bipolar Power Transistor
Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-247, Plastic/Epoxy, 3 Pin
BDV Series 100 V 10 A Complementary Silicon Power Darlington Transistor - TO-247
Darlington Transistor, Pnp, -100V Sot-93; |Onsemi BDV64BG
onsemi PNPTransistor, TO-218encapsulation, Through hole mounting, Maximum DC collector current-10 A, maximum collector-emission voltage-100 V
DARLINGTON TRANSISTOR, SOT-93; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -100V; Transition Frequency ft: -; Power Dissipation Pd: 125W; DC Collector Current: -10A; DC Current Gain hFE: 1000hFE; Transistor C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd