onsemi TIP36CG

25 A, 100 V PNP Bipolar Power Transistor
$ 1.883
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TIP36CG.

IHS

Datasheet9 pages14 years ago

Upverter

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.23%

CAD Models

Download onsemi TIP36CG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemiTIP36AG
25 A, 60 V PNP Bipolar Power Transistor
onsemiTIP147G
10 A, 100 V PNP Darlington Bipolar Power Transistor
onsemiBDV64BG
10 A, 100 V PNP Darlington Bipolar Power Transistor

Descriptions

Descriptions of onsemi TIP36CG provided by its distributors.

25 A, 100 V PNP Bipolar Power Transistor
TIP Series 100 V 25 A PNP Complementary Silicon High Power Transistor - TO-247
Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-247, Plastic/Epoxy, 3 Pin
Trans GP BJT PNP 100V 25A 125000mW 3-Pin(3+Tab) TO-247 Tube
ON SEMICONDUCTOR TIP36CG. RF TRANSISTOR, PNP, -100V, 3MHZ, TO-247
onsemi PNP Transistor 25A Cont 40A Peak SOT-93 TH 3-Pin
Complementary Silicon High−Power Transistors | TRANS PNP 100V 25A TO247
Trans Bjt Single, Pnp, 100V, 25A; |Onsemi TIP36CG.
RF Transistor, PNP, -100V, 3MHZ, TO-247;; RF Transistor, PNP, -100V, 3MHZ, TO-247; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:100V; Transition Frequency ft:3MHz; Power Dissipation Pd:125W; DC Collector Current:25A; DC Current Gain hFE:75; No. of Pins:3Pins

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP36CG.