onsemi BDV64B

Tube Through Hole PNP - Darlington Single Bipolar (BJT) Transistor 1000 @ 5A 4V 1mA 125W 0.1MHz
$ 1.136
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BDV64B.

Upverter

Datasheet7 pages14 years ago

IHS

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BDV64B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.136
$ 1.51
Stock
47,742
140,579
Authorized Distributors
2
6
Mount
-
-
Case/Package
TO-247-3
TO-247
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
100 V
100 V
Max Collector Current
10 A
10 A
Transition Frequency
100 kHz
100 kHz
Collector Emitter Saturation Voltage
2 V
2 V
hFE Min
1000
1000
Power Dissipation
125 W
125 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1991-06-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2009-12-19
LTD Date2010-06-19
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

onsemiBDV64BG
10 A, 100 V PNP Darlington Bipolar Power Transistor
onsemiTIP147G
10 A, 100 V PNP Darlington Bipolar Power Transistor
onsemiTIP36CG
25 A, 100 V PNP Bipolar Power Transistor

Descriptions

Descriptions of onsemi BDV64B provided by its distributors.

Tube Through Hole PNP - Darlington Single Bipolar (BJT) Transistor 1000 @ 5A 4V 1mA 125W 0.1MHz
10 A, 100 V PNP Darlington Bipolar Power Transistor
Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-218, Plastic/Epoxy, 3 Pin
PNP - Darlington 125W 5V 1mA 100V 100V 10A SOT-93 Through hole mounting 15.2mm*4.9mm*12.2mm
TRANSISTOR, DARLINGTON SOT-93; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: -; Power Dissipation Pd: 125W; DC Collector Current: 10A; DC Current Gain hFE: 1000hFE; Transistor Cas
TRANSISTOR, DARLINGTON SOT-93; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:100V; Power Dissipation Pd:125W; DC Collector Current:10A; DC Current Gain hFE:1000; Operating Temperature Range:-65°C to 150°C; Transistor Case Style:SOT-93; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Av Current Ic:12A; Continuous Collector Current Ic Max:12A; Current Ic Continuous a Max:12A; Current Ic hFE:5A; Full Power Rating Temperature:25°C; Gain Bandwidth ft Typ:100kHz; Hfe Min:1000; No. of Transistors:1; Package / Case:SOT-93 (TO-218); Power Dissipation Ptot Max:125W; Transistor Type:Power Darlington; Voltage Vcbo:100V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd