onsemi TIP142G

10 A, 100 V NPN Darlington Bipolar Power Transistor
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TIP142G.

element14 APAC

Datasheet8 pages14 years ago

IHS

onsemi

Newark

Master Electronics

Inventory History

3 month trend:
+6.57%

CAD Models

Download onsemi TIP142G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.15
$ 1.047
Stock
190,676
584,571
Authorized Distributors
6
6
Mount
-
Through Hole
Case/Package
TO-247
TO-247
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
Max Collector Current
10 A
10 A
Transition Frequency
4 MHz
-
Collector Emitter Saturation Voltage
2 V
3 V
hFE Min
500
500
Power Dissipation
125 W
125 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1991-06-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

onsemiBDV65BG
10 A, 100 V NPN Darlington Bipolar Power Transistor
onsemiTIP141G
Bipolar (Bjt) Single Transistor, Npn, 80 V, 125 W, 10 A, 500 Rohs Compliant: Yes
onsemiTIP140G
10 A, 60 V NPN Darlington Bipolar Power Transistor
onsemiTIP35CG
Bipolar (BJT) Single Transistor, NPN, 100 V, 25 A, 125 W, TO-247, Through Hole
onsemiTIP33CG
TIP Series 100 V 10 A Flange Mount NPN High Power Transistor - TO-247
onsemiBU323ZG
BU Series 350 V 10 A NPN Silicon Power Darlington Transistor - TO-247

Descriptions

Descriptions of onsemi TIP142G provided by its distributors.

10 A, 100 V NPN Darlington Bipolar Power Transistor
Bipolar junction transistor, NPN, 10 A, 100 V, THT, TO-247, TIP142G
TIP Series 100 V 10 A NPN Darlington Complementary Silicon Transistor - TO-247
Transistor Darlington Npn 100V 10A 3-Pin To-247 Rail - Rail/Tube Tip142G)
Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-247, Plastic/Epoxy, 3 Pin
ON SEMI NPN DARLINGTON TRANSISTOR 10 A 100 V HFE:500 4-PIN TO-247
Trans Darlington NPN 100 Volt 10A 3-Pin (3+Tab) SOT-93
TRANSISTOR, BIPOL, NPN, 100V, TO-247-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: -; Power Dissipation Pd: 125W; DC Collector Current: 10A; DC Current Gain hFE: 500hFE; Transi

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP142G.