onsemi BDV65BG

10 A, 100 V NPN Darlington Bipolar Power Transistor
$ 1.97
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BDV65BG.

Upverter

Datasheet7 pages14 years ago

Farnell

onsemi

CAD Models

Download onsemi BDV65BG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1991-06-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiTIP142G
10 A, 100 V NPN Darlington Bipolar Power Transistor
onsemiTIP141G
Bipolar (Bjt) Single Transistor, Npn, 80 V, 125 W, 10 A, 500 Rohs Compliant: Yes
onsemiTIP140G
10 A, 60 V NPN Darlington Bipolar Power Transistor
onsemiTIP35CG
Bipolar (BJT) Single Transistor, NPN, 100 V, 25 A, 125 W, TO-247, Through Hole
onsemiTIP33CG
TIP Series 100 V 10 A Flange Mount NPN High Power Transistor - TO-247
onsemiBU323ZG
BU Series 350 V 10 A NPN Silicon Power Darlington Transistor - TO-247

Descriptions

Descriptions of onsemi BDV65BG provided by its distributors.

10 A, 100 V NPN Darlington Bipolar Power Transistor
Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-247, Plastic/Epoxy, 3 Pin
BDV Series 100 V 10 A Complementary Silicon Power Darlington Transistor - TO-247
DARLINGTON TRANSISTOR, TO-247; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: -; Power Dissipation Pd: 125W; DC Collector Current: 10A; DC Current Gain hFE: 1000hFE; Transistor Cas
Transistor Polarity = NPN / Configuration = Single / Continuous Collector Current (Ic) A = 10 / Collector-Emitter Voltage (Vceo) V = 100 / DC Current Gain (hFE) = 1000 / Collector-Base Voltage (Vcbo) V = 100 / Emitter-Base Voltage (Vebo) V = 5 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 100 / Power Dissipation (Pd) W = 125 / Package Type = TO-247 / Pins = 3 / Mounting Type = Through Hole / Packaging = Tube / Collector Emitter Saturation Voltage Max. (Vce(sat)) V = 2 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BDV-65BG