onsemi BU323ZG

BU Series 350 V 10 A NPN Silicon Power Darlington Transistor - TO-247
$ 1.22
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BU323ZG.

IHS

Datasheet9 pages14 years ago

RS (Formerly Allied Electronics)

onsemi

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BU323ZG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiTIP142G
10 A, 100 V NPN Darlington Bipolar Power Transistor
onsemiTIP140G
10 A, 60 V NPN Darlington Bipolar Power Transistor
onsemiTIP141G
Bipolar (Bjt) Single Transistor, Npn, 80 V, 125 W, 10 A, 500 Rohs Compliant: Yes

Descriptions

Descriptions of onsemi BU323ZG provided by its distributors.

BU Series 350 V 10 A NPN Silicon Power Darlington Transistor - TO-247
NPN Darlington Bipolar Power Transistor
Power Bipolar Transistor, 10A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-247, Plastic/Epoxy, 3 Pin
ON SEMI BU323ZG NPN DARLINGTON TRANSISTOR, 10 A 350 V HFE:150, 3-PIN SOT-93
1.7V@250mA 10A NPN Darlington 150W 6V 100μA 350V 10A TO-247-3 TH 15.2mm × 4.9mm × 12.2mm
TRANS NPN DARL 350V 10A TO247 / Trans Darlington NPN 350V 10A 150000mW 3-Pin(3+Tab) TO-247 Tube
DARLINGTON TRANSISTOR, SOT-93; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 350V; Transition Frequency ft: 2MHz; Power Dissipation Pd: 150W; DC Collector Current: 10A; DC Current Gain hFE: 500hFE; Transistor C
Bipolar Transistor, Npn, 350V, To-247; Transistor Polarity:npn; Collector Emitter Voltage V(Br)Ceo:350V; Dc Collector Current:10A; Power Dissipation Pd:150W; Transistor Mounting:through Hole; No. Of Pins:3Pins; Product Range:-; Msl:-Rohs Compliant: Yes
High Voltage Autoprotected The BU323Z is a planar monolithic high-voltage power Darlington with a built-in active zener clamping circuit. This device is specifically designed for unclamped inductive applications such as Electronic Ignition Switching Regulators and Motor Control and exhibit the following main

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd