Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi TIP137G

Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TIP137G.

IHS

Datasheet4 pages15 years ago

onsemi

Alternate Parts

Price @ 1000
$ 0.495
$ 0.495
Stock
6,701
420,596
420,596
Authorized Distributors
0
6
6
Mount
-
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220
TO-220
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
8 A
8 A
8 A
Transition Frequency
-
-
-
Collector Emitter Saturation Voltage
-
3 V
3 V
hFE Min
1000
1000
1000
Power Dissipation
-
70 W
70 W

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

onsemiBDX54CG
8.0 A, 100 V, 65 W PNP Darlington Bipolar Power Transistor
onsemi2N6042G
8.0 A, 100 V PNP Darlington Bipolar Power Transistor
onsemiBDX34CG
10 A, 100 V PNP Darlington Bipolar Power Transistor

Descriptions

Descriptions of onsemi TIP137G provided by its distributors.

Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Compliant 500 PNP Lead Free TO-220-3 3 Obsolete (Last Updated: 2 years ago) 70 W
Darlington Complementary Silicon Power Transistor
Darlington Bipolar Transistor; Transistor Polarity:Dual P Channel; Power Dissipation:65W; C-E Breakdown Voltage:100V; Collector Current:4A; Package/Case:TO-220; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd