onsemi TIP127

5.0 A, 100 V PNP Darlington Bipolar Power Transistor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TIP127.

IHS

Datasheet7 pages12 years ago
Datasheet6 pages0 years ago
Datasheet1 page0 years ago
Datasheet8 pages25 years ago
Datasheet3 pages25 years ago
Datasheet1 page25 years ago

element14 APAC

Upverter

onsemi

Future Electronics

CAD Models

Download onsemi TIP127 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.516
$ 0.516
Stock
79,893
311,484
311,484
Authorized Distributors
0
6
6
Mount
Through Hole
-
-
Case/Package
TO-220AB
TO-220-3
TO-220-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
100 V
-
-
Max Collector Current
5 A
5 A
5 A
Transition Frequency
2 MHz
4 MHz
4 MHz
Collector Emitter Saturation Voltage
2 V
2 V
2 V
hFE Min
1000
1000
1000
Power Dissipation
2 W
2 W
2 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1980-07-11
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemiTIP147T
Transistor: PNP-Darlington; bipolar; -100V; -10A; 80W; -65+150 deg.C; THT; TO220
onsemiTIP147TTU
10 A, 100 V PNP Darlington Bipolar Junction Transistor
onsemiBDX54C
8.0 A, 100 V, 65 W PNP Darlington Bipolar Power Transistor

Descriptions

Descriptions of onsemi TIP127 provided by its distributors.

5.0 A, 100 V PNP Darlington Bipolar Power Transistor
Power Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans Darlington PNP 100V 5A 2000mW 3-Pin(3+Tab) TO-220AB Bulk
PNP POWER TRANSISTOR 100V/5A DARLINGTON TO-220
Transistor Darlington PNP -5A/-100V 65W TO220 TIP 127
Transistor TIP127 PNP Darlington 100V 3Amp TO-220
-4V @-20mA -5A PNP 2W -5V 1mA -100V 100V 5A TO-220 TH 9.28mm H
TRANSISTOR, BIPOL, PNP, -100V, TO-220AB
Darlington Bipolar Transistor; Transistor Polarity:PNP; Power Dissipation, Pd:65W; DC Current Gain Min (hfe):1000; Package/Case:TO-220; C-E Breakdown Voltage:100V; DC Collector Current:5A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
DARLINGTON TRANSISTOR, PNP, -120V TO-220; DARLINGTON TRANSISTOR, PNP, -120V TO-220; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-100V; Power Dissipation Pd:65W; DC Collector Current:-5A; DC Current Gain hFE:1000; Operating Temperature Max:150°C; No. of Pins:3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP 127
  • TIP127.
  • TIP127..