Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SZMMSZ5246BT1G

Zener Diode Single 16V 5% 17Ohm 500mW Automotive 2-Pin SOD-123 T/R
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZMMSZ5246BT1G.

IHS

Datasheet8 pages5 years ago

Upverter

Electro Sonic

HQonline

Farnell

Inventory History

3 month trend:
-36.48%

CAD Models

Download onsemi SZMMSZ5246BT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-08-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Zener Diode Single 16V 5% 17Ohm 500mW 2-Pin SOD-123 T/R / DIODE ZENER 16V 500MW SOD123
Diodes Inc.MMSZ5246B-7-F
MMSZ5246B-7 Series 500 mW 16 V 10 mA Surface Mount Zener Diode - SOD-123
Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diode Single 16V 5% 17Ohm 500mW Automotive 2-Pin SOD-123 T/R
Diodes Inc.MMSZ5248B-7-F
Zener Diode Single 18V 5% 21Ohm 500mW 2-Pin SOD-123 T/R / DIODE ZENER 18V 500MW SOD123
Diodes Inc.MMSZ5245B-7-F
MMSZ5245B-7 Series 500 mW 15 V 10 mA Surface Mount Zener Diode - SOD-123

Descriptions

Descriptions of onsemi SZMMSZ5246BT1G provided by its distributors.

Zener Diode Single 16V 5% 17Ohm 500mW Automotive 2-Pin SOD-123 T/R
Zener Diode, Auto, 16V, 0.5W, Sod-123; |Onsemi SZMMSZ5246BT1G
Discrete Diode, SOD-123, SMD, ±5% 100nA 16V 17Ω 500mW 2.69mm × 1.6mm × 1.17mm
Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diodes; SZMMSZ5246BT1G; ON SEMICONDUCTOR; 2; 16 V; 100 nA; Single
ZENER DIODE, AUTO, 16V, 0.5W, SOD-123; Zener Voltage Vz Typ: 16V; Power Dissipation Pd: 500mW; Diode Case Style: SOD-123; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: SZMMSZ52xxxT1

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd