Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SZMMSZ4707T1G

Diode Zener Single 20V 5% 500mW Automotive AEC-Q101 2-Pin SOD-123 T/R
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZMMSZ4707T1G.

Electro Sonic

Datasheet8 pages8 years ago

IHS

onsemi

TME

Future Electronics

Inventory History

3 month trend:
-92.07%

CAD Models

Download onsemi SZMMSZ4707T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.088
$ 0.054
$ 0.054
Stock
321,698
3,404,934
3,404,934
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
-
SOD-123-2
SOD-123-2
Zener Voltage
20 V
20 V
20 V
Tolerance
-
5 %
5 %
Power Dissipation
-
500 mW
500 mW
Impedance
-
-
-
Max Reverse Leakage Current
-
10 nA
10 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-02-02
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Diodes Inc.BZT52C20-7-F
BZT52C20 Series 20 V 10 mA 500 mW Surface Mount Zener Diode - SOD-123
Diode Zener Single 20V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R
Diodes Inc.MMSZ5250B-7-F
Zener Diode Single 20V 5% 25Ohm 500mW 2-Pin SOD-123 T/R / DIODE ZENER 20V 500MW SOD123
onsemiMM3Z20VB
ZENER DIODE Zener Diode, 20V V(Z), 2%, 0.2W, Silicon, Unidirectional
onsemiMM3Z20VC
MM3Z20VC Series 200 mW 20 V 10 mA Surface mount Zener Diode - SOD-323F
Diode Zener Single 20V 2% 500mW 2-Pin Mini-MELF SOD-80 T/R

Descriptions

Descriptions of onsemi SZMMSZ4707T1G provided by its distributors.

Diode Zener Single 20V 5% 500mW Automotive AEC-Q101 2-Pin SOD-123 T/R
Low Current Zener Diode Voltage Regulator 20 V
Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional
10nA@15.2V Single 19V~21V 500mW 20V SOD-123 Zener Diodes ROHS
ZENER DIODE, AECQ101, 20V, 0.5W, SOD-123;
10μA 20V 500mW Freestanding SOD-123 SMD mount 2.69mm*1.6mm*1.17mm
Zen Sod123 Reg 0.5W 20V Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SZMMSZ4707T1G.