Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SZMMSZ4698T1G

Diode Zener Single 11V 5% 500mW 2-Pin SOD-123 T/R Automotive AEC-Q101
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZMMSZ4698T1G.

Electro Sonic

Datasheet6 pages14 years ago

Newark

IHS

onsemi

TME

Inventory History

3 month trend:
+162%

CAD Models

Download onsemi SZMMSZ4698T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.08
$ 0.04
$ 0.04
Stock
227,227
1,494,715
1,494,715
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
11 V
11 V
11 V
Tolerance
5 %
5 %
5 %
Power Dissipation
-
500 mW
500 mW
Impedance
-
-
-
Max Reverse Leakage Current
50 nA
50 nA
50 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-08-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Zener Diode Single 11V 5% 500mW 2-Pin SOD-123 T/R / DIODE ZENER 11V 500MW SOD123
MMSZ4699 Series 12 V ±5% 500 mW SMT Small Signal Zener Diode - SOD-123
MMSZ4700T1 Series 500 mW 10 mA 13 V SMT Zener Voltage Regulator - SOD-123
Diode Zener Single 12V 5% 500 Mili Watt 2-Pin SOD-123 T/R
Diodes Inc.DDZ9699-7
Diode Zener Single 12V 5% 500mW 2-Pin SOD-123 T/R
Diodes Inc.DDZ9701-7
Diode Zener Single 14V 5% 500mW 2-Pin SOD-123 T/R

Descriptions

Descriptions of onsemi SZMMSZ4698T1G provided by its distributors.

Diode Zener Single 11V 5% 500mW 2-Pin SOD-123 T/R Automotive AEC-Q101
Low Current Zener Diode Voltage Regulator 11 V
Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diode, 11V, 0.5W, Sod-123; |Onsemi SZMMSZ4698T1G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd