Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. DDZ9701-7

Diode Zener Single 14V 5% 500mW 2-Pin SOD-123 T/R
$ 0.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DDZ9701-7.

IHS

Datasheet8 pages6 years ago

element14 APAC

Future Electronics

Diodes Inc SCT

Inventory History

3 month trend:
+196%

CAD Models

Download Diodes Inc. DDZ9701-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.094
$ 0.045
$ 0.045
Stock
2,643,647
2,511,416
2,511,416
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
14 V
14 V
14 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
-
-
-
Max Reverse Leakage Current
50 nA
50 nA
50 nA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Diodes Inc.DDZ9702-7
DiodesZetex Single Zener Diode, 15V Vz, SMD, 500mW Max Dissipation, SOD-123
Diodes Inc.DDZ9705-7
Diode Zener Single 18V 5% 500mW 2-Pin SOD-123 T/R
Diodes Inc.DDZ9699-7
Diode Zener Single 12V 5% 500mW 2-Pin SOD-123 T/R
Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional
Automotive AEC-Q101 Tape & Reel (TR) ±5% Surface Mount Zener Diode 100nA @ 10V 500mW 14V 15Ohm
Zener Diode, 14V V(Z), 5%, 0.3W, Silicon, Unidirectional

Descriptions

Descriptions of Diodes Inc. DDZ9701-7 provided by its distributors.

Diode Zener Single 14V 5% 500mW 2-Pin SOD-123 T/R
Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional
DDZ Series 14 V 500 mW Surface Mount Voltage Regulator Diode - SOD-123
DIODE, ZENER, 14V, 500MW, SOD123; Zener Voltage Vz Typ: 14V; Power Dissipation Pd: 500mW; Diode Case Style: SOD-123; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: DDZ97 Series; Auto

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated