Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SZMMSZ4687T1G

SZMMSZ4687T1G Series 4.3 V 10 mA 500 mW Zener Voltage Regulator - SOD-123

$ 0.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZMMSZ4687T1G.

Electro Sonic

Datasheet6 pages14 years ago

IHS

onsemi

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+36.96%

CAD Models

Download onsemi SZMMSZ4687T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.102
$ 0.063
$ 0.063
Stock
2,983,277
2,190,296
2,190,296
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
4.3 V
4.3 V
4.3 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
-
-
-
Max Reverse Leakage Current
4 µA
4 µA
4 µA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-08-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MMSZ4687T1 Series 500 mW 10 mA 4.3 V SMT Zener Voltage Regulator - SOD-123
Diodes Inc.DDZ9687-7
Zener diode Housing type: SOD-123 Package: SMD Power dissipation: 500 mW Zener voltage: 4.3 V
MMSZ4V3T1 Series 500 mW 10 mA 4.3 V SMT Zener Voltage Regulator - SOD-123
MMSZ5229BT1 Series 500 mW 10 mA 4.3 V SMT Zener Voltage Regulator - SOD-123
Diodes Inc.MMSZ5229B-7-F
DIODE ZENER 4.3V 500MW SOD123 / Zener Diode Single 4.3V 5% 22Ohm 500mW 2-Pin SOD-123 T/R
Diodes Inc.DDZ9689-7
DDZ9689-7 Series 500 mW 5.1 V 10 mA Surface Mount Precision Zener Diode SOD-123

Descriptions

Descriptions of onsemi SZMMSZ4687T1G provided by its distributors.

SZMMSZ4687T1G Series 4.3 V 10 mA 500 mW Zener Voltage Regulator - SOD-123
Low Current Zener Diode Voltage Regulator 4.3 V
Zener Diode Single 4.3V 5% 500mW Automotive 2-Pin SOD-123 T/R
Zener Diode, 4.3V V(Z), 4.99%, 0.5W, Silicon, Unidirectional
Discrete Diode, SOD-123, SMD, ±5%, 4μA, 4.3V, 500mW, 2.69mm × 1.6mm × 1.17mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd