Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SZMMSZ43T1G

500 mW; 5% Zener Diode Voltage Regulator 43 V
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZMMSZ43T1G.

TME

Datasheet6 pages14 years ago

Upverter

onsemi

Inventory History

3 month trend:
-56.02%

CAD Models

Download onsemi SZMMSZ43T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.084
$ 0.107
Stock
423,128
432,888
Authorized Distributors
6
6
Mount
Surface Mount
-
Case/Package
-
SOD-123-2
Zener Voltage
43 V
39 V
Tolerance
5 %
5 %
Power Dissipation
500 mW
-
Impedance
150 Ω
130 Ω
Max Reverse Leakage Current
50 nA
50 nA
Forward Voltage
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-01-26
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Diode Zener Single 43V 5% 300mW 3-Pin SOT-23 T/R
Diode Zener Single 43V 5% 200mW 2-Pin SOD-323 T/R
Diode Zener Single 43V 5% 200mW 2-Pin SOD-523 T/R
onsemiMMSZ43T1
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50nA @ 30.1V 500mW 43V
onsemiMM3Z43VC
Zener Diode Single 43V 5% 141Ohm 200mW 2-Pin SOD-323F T/R
Diode Zener Single 43V 5% 350mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi SZMMSZ43T1G provided by its distributors.

500 mW; 5% Zener Diode Voltage Regulator 43 V
Diode Zener Single 43V 5% 500mW Automotive 2-Pin SOD-123 T/R
Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional
±5% 50nA 43V 150Ω 500mW Discrete Diode SOD-123 SMD 2.69mm × 1.6mm × 1.17mm
ZENER DIODE, AUTO, 43V, 0.5W, SOD-123; Zener Voltage Vz Typ: 43V; Power Dissipation Pd: 500mW; Diode Case Style: SOD-123; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: SZMMSZxxxT1G Series; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd