What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi SZMMSZ33T1G

ZENER VOLTAGE REGULATOR Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional
$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZMMSZ33T1G.

TME

Datasheet6 pages14 years ago

Upverter

onsemi

Inventory History

3 month trend:
-1.88%

CAD Models

Download onsemi SZMMSZ33T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.105
$ 0.107
$ 0.107
Stock
408,027
388,523,661
388,523,661
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
33 V
30 V
30 V
Tolerance
5 %
5 %
5 %
Power Dissipation
-
-
-
Impedance
80 Ω
80 Ω
80 Ω
Max Reverse Leakage Current
50 nA
50 nA
50 nA
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiMMSZ33T1G
MMSZ33T1 Series 500 mW 10 mA 33 V SMT Zener Voltage Regulator - SOD-123
DIODE ZENER 33V 500MW SOD123 / Zener Diode 33 V 500 mW ±5% Surface Mount SOD-123
onsemiMMSZ30T1G
Diode Zener Single 30V 5% 500mW Automotive 2-Pin SOD-123 T/R
Diodes Inc.DDZ9714-7
Diode Zener Single 33V 5% 500mW 2-Pin SOD-123 T/R
Diodes Inc.MMSZ5257B-7-F
MMSZ5257B-7-F,ZENER DIODE SOD- 123 500MW 33V REGISTERS, SOIC
Zener Diode, 33V V(Z), 5%, 0.3W, Silicon, Unidirectional

Descriptions

Descriptions of onsemi SZMMSZ33T1G provided by its distributors.

ZENER VOLTAGE REGULATOR Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional
Diode Zener Single 33V 5% 500mW 2-Pin SOD-123 T/R Automotive AEC-Q101
SZMMSZ33T1G ZENER DIODE, 33V 5% 500 MW SMT 2-PIN SOD-123

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd