Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SZMMSZ2V7T1G

Zener Diode Single 2.7V 5% 100Ohm 500mW Automotive 2-Pin SOD-123 T/R
$ 0.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZMMSZ2V7T1G.

TME

Datasheet6 pages14 years ago

Upverter

onsemi

Future Electronics

Inventory History

3 month trend:
-67.70%

CAD Models

Download onsemi SZMMSZ2V7T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.121
$ 0.138
Stock
281,247
162,531
Authorized Distributors
6
6
Mount
-
-
Case/Package
SOD-123-2
SOD-123-2
Zener Voltage
2.7 V
2.7 V
Tolerance
5 %
5 %
Power Dissipation
500 mW
-
Impedance
100 Ω
100 Ω
Max Reverse Leakage Current
20 µA
20 µA
Forward Voltage
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-08-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MMSZ2V7T1 Series 500 mW 10 mA 2.7 V SMT Zener Voltage Regulator - SOD-123
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 20muA @ 1V 500mW 2.7V
MMSZ2V4T1 Series 500 mW 10 mA 2.4 V SMT Zener Voltage Regulator - SOD-123
Diodes Inc.DDZ9682-7
Diode Zener Single 2.7V 5% 500mW 2-Pin SOD-123 T/R
Diodes Inc.MMSZ5223B-7-F
MMSZ5223B-7 Series 500 mW 2.7 V 10 mA Surface Mount Zener Diode - SOD-123
Zener Diode Sod1235%, 2.7V, 0.41W, Izt50 A, Ll |Vishay MMSZ4682-HE3-08

Descriptions

Descriptions of onsemi SZMMSZ2V7T1G provided by its distributors.

Zener Diode Single 2.7V 5% 100Ohm 500mW Automotive 2-Pin SOD-123 T/R
500 mW; 5% Zener Diode Voltage Regulator 2.7 V
Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diode, 2.7V, 0.5W, Sod-123; |Onsemi SZMMSZ2V7T1G
SZMMSZ2V7T1G ZENER DIODE, 2.7V 5% 500 MW SMT 2-PIN SOD-123

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd