onsemi MMSZ2V7T3G

Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 20muA @ 1V 500mW 2.7V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ2V7T3G.

IHS

Datasheet6 pages14 years ago

Upverter

onsemi

CAD Models

Download onsemi MMSZ2V7T3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.052
Stock
254,321
1,068,467
Authorized Distributors
0
6
Mount
-
-
Case/Package
SOD-123-2
SOD-123-2
Zener Voltage
2.7 V
2.7 V
Tolerance
5 %
5 %
Power Dissipation
500 mW
500 mW
Impedance
100 Ω
100 Ω
Max Reverse Leakage Current
20 µA
20 µA
Forward Voltage
-
900 mV

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

MMSZ2V7T1 Series 500 mW 10 mA 2.7 V SMT Zener Voltage Regulator - SOD-123
Zener Diode Single 2.7V 5% 100Ohm 500mW Automotive 2-Pin SOD-123 T/R
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50muA @ 1V 500mW 2.4V
Diodes Inc.MMSZ5223B-7-F
MMSZ5223B-7 Series 500 mW 2.7 V 10 mA Surface Mount Zener Diode - SOD-123
Diodes Inc.MMSZ5226B-7-F
MMSZ5226B-7 Series 500 mW 3.3 V 10 mA Surface Mount Zener Diode - SOD-123
Diodes Inc.DDZ9682-7
Diode Zener Single 2.7V 5% 500mW 2-Pin SOD-123 T/R

Descriptions

Descriptions of onsemi MMSZ2V7T3G provided by its distributors.

Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 20muA @ 1V 500mW 2.7V
Zener Diode Single 2.7V 5% 100Ohm 500mW Automotive 2-Pin SOD-123 T/R
500 mW; 5% Zener Diode Voltage Regulator 2.7 V
Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd