What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi SZMMBZ5248BLT3G

MMBZ5248BL Series 225 mW 10 mA 18 V SMT Zener Voltage Regulator - SOT-23-3
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZMMBZ5248BLT3G.

IHS

Datasheet8 pages6 years ago

Upverter

Electro Sonic

HQonline

Future Electronics

Inventory History

3 month trend:
-76.83%

CAD Models

Download onsemi SZMMBZ5248BLT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.051
$ 0.052
Stock
808,176
237,105
Authorized Distributors
6
6
Mount
-
-
Case/Package
SOT-23-3
SOT-23-3
Zener Voltage
18 V
18 V
Tolerance
5 %
5 %
Power Dissipation
500 mW
-
Impedance
21 Ω
21 Ω
Max Reverse Leakage Current
100 nA
100 nA
Forward Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Diodes Inc.MMBZ5248B-7-F
MMBZ5248B-7 Series 18 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23
MMBZ5248BL Series 225 mW 10 mA 18 V SMT Zener Voltage Regulator - SOT-23-3
DIODE, ZENER, VR 18V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, TJ +150C, PD 225MW, IR 7MA
Zener Diode Single 18V 5% 21Ohm 300mW Automotive 3-Pin SOT-23 T/R / DIODE ZENER 18V 225MW SOT23-3
Diode Zener Single 18V 5% 300mW 3-Pin SOT-23 T/R
Diodes Inc.MMBZ5245B-7-F
MMBZ5245B Series 15 V 350 mW Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of onsemi SZMMBZ5248BLT3G provided by its distributors.

MMBZ5248BL Series 225 mW 10 mA 18 V SMT Zener Voltage Regulator - SOT-23-3
Zener Diode Single 18V 5% 21Ohm 300mW Automotive 3-Pin SOT-23 T/R
Zener Diode, 18V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB
±5% Single 17.1V~18.9V 225mW 18V SOT-23(TO-236) Zener Diodes ROHS
Zener Diode, 18V, 0.225W, Sot-23; Zener Voltage Nom:18V; Power Dissipation:225Mw; Diode Case Style:Sot-23; No. Of Pins:3Pins; Operating Temperature Max:150°C; Diode Mounting:Surface Mount; Product Range:Szmmbz52Xxblt1G Series Rohs Compliant: Yes |Onsemi SZMMBZ5248BLT3G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd