What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MMBZ5248ELT1G

Zener Diode Single 18V 5% 21Ohm 300mW Automotive 3-Pin SOT-23 T/R / DIODE ZENER 18V 225MW SOT23-3
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBZ5248ELT1G.

Newark

Datasheet7 pages9 years ago

Master Electronics

Future Electronics

onsemi

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+19.15%

CAD Models

Download onsemi MMBZ5248ELT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.073
$ 0.041
$ 0.041
Stock
581,930
6,346,558
6,346,558
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Zener Voltage
18 V
18 V
18 V
Tolerance
5 %
5 %
5 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
21 Ω
21 Ω
21 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

DIODE, ZENER, VR 18V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, TJ +150C, PD 225MW, IR 7MA
MMBZ5248BL Series 225 mW 10 mA 18 V SMT Zener Voltage Regulator - SOT-23-3
Diodes Inc.MMBZ5248B-7-F
MMBZ5248B-7 Series 18 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23
Diode Zener Single 18V 5% 300mW 3-Pin SOT-23 T/R
Zener Diode Sot235%, 18V, 0.225W, Te |Vishay MMBZ5248B-HE3-08
MMBZ5246BL Series 225 mW 10 mA 16 V SMT Zener Voltage Regulator - SOT-23-3

Descriptions

Descriptions of onsemi MMBZ5248ELT1G provided by its distributors.

Zener Diode Single 18V 5% 21Ohm 300mW Automotive 3-Pin SOT-23 T/R / DIODE ZENER 18V 225MW SOT23-3
Zener Diode, 18V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236
100nA@14V 21´Î Single 17.1V~18.9V 225mW 18V SOT-23-3 Zener Diodes ROHS
MMBZ5248ELT1G ZENER DIODE, 18V 300 MW SMT 3-PIN SOT-23
225 mW Zener Diode Voltage Regulator 18 V
This series of Energy Rated Zener diodes is offered in the convenient surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBZ5248ELT1G.