Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SZMMBZ5222BLT1G

Zener Diode Single 2.5V 5% 30Ohm 300mW Automotive 3-Pin SOT-23 T/R
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZMMBZ5222BLT1G.

Upverter

Datasheet7 pages6 years ago

IHS

Electro Sonic

onsemi

TME

Inventory History

3 month trend:
-0.30%

CAD Models

Download onsemi SZMMBZ5222BLT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.055
$ 0.04
Stock
259,591
3,423,600
Authorized Distributors
6
6
Mount
-
-
Case/Package
SOT-23-3
SOT-23-3
Zener Voltage
2.5 V
2.5 V
Tolerance
5 %
5 %
Power Dissipation
-
300 mW
Impedance
30 Ω
30 Ω
Max Reverse Leakage Current
100 µA
100 µA
Forward Voltage
-
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MMBZ5222BL Series 225 mW 10 mA 2.5 V SMT Zener Voltage Regulator - SOT-23-3
Zener Diode Single 2.5V 5% 30Ohm 300mW Automotive 3-Pin SOT-23 T/R
Diodes Inc.MMBZ5222B-7-F
MMBZ5222B 2.5 V 350 mW 10 mA Surface Mount Zener Diode - SOT-23
MMBZ5221BL Series 225 mW 10 mA 2.4 V SMT Zener Voltage Regulator - SOT-23-3
Diodes Inc.MMBZ5221B-7-F
MMBZ5221B Series 2.4 V 350 mW Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5223B-7-F
MMBZ5223B Series 2.7 V 350 mW Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of onsemi SZMMBZ5222BLT1G provided by its distributors.

Zener Diode Single 2.5V 5% 30Ohm 300mW Automotive 3-Pin SOT-23 T/R
SZMMBZ5222BLT1G ZENER DIODE, 2.5V 5% 225 MW, 300 MW SMT 3-PIN SOT-23
Discrete Diode, ±5% 100μA 2.5V 30Ω 300W SOT-23-3 TO-236 SMD 2.9mm × 1.3mm × 940μm
Zener Diode, 2.5V V(Z), 5.2%, 0.225W, Silicon, Unidirectional, TO-236AB
100Ã×A@1V 30´Î Single 2.37V~2.63V 225mW 2.5V SOT-23 Zener Diodes ROHS
Zener Diode, 2.5V, 0.225W, Sot-23; |Onsemi SZMMBZ5222BLT1G
225 mW; 5% Zener Diode Voltage Regulator
DIODE ZENER 2.5V 225MW SOT23-3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd