What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi SZ1SMB5938BT3G

3.0 W Zener Diode Voltage Regulator 36 V (Automotive). ONSSPCDDECI9E6E;
$ 0.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZ1SMB5938BT3G.

ODG (Origin Data Global)

Datasheet6 pages14 years ago
Datasheet6 pages19 years ago

IHS

Upverter

Newark

TME

Inventory History

3 month trend:
-9.93%

CAD Models

Download onsemi SZ1SMB5938BT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.275
$ 0.164
$ 0.164
Stock
350,401
2,907,742
2,907,742
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SMB
SMB
SMB
Zener Voltage
36 V
36 V
36 V
Tolerance
5 %
5 %
5 %
Power Dissipation
-
3 W
3 W
Impedance
38 Ω
38 Ω
38 Ω
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
-
1.5 V
1.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

DIODE, ZENER, VR 36V, IF 200MA, PKG SMB, VF 1.5V, TJ +150DEGC, PD 3W, IR 10.4MA
Diodes Inc.1SMB5938B-13
1SMB5938B Series 550 mW 36 V 200 mA Surface Mount Zener Diode - DO-214AA (SMB)
Zener Diode, single, Two Terminal,36V V(Z),5%,do-214Aa/Smb |Vishay SMBZ5938B-E3/5B
Zener Diode, 33V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA
DIODE, ZENER, VR 30V, IF 200MA, PKG SMB, VF 1.5V, TJ +150DEGC, PD 3W, IR 12.5MA
Diodes Inc.1SMB5936B-13
1SMB5936B Series 550 mW 30 V 200 mA Surface Mount Zener Diode - DO-214AA (SMB)

Descriptions

Descriptions of onsemi SZ1SMB5938BT3G provided by its distributors.

3.0 W Zener Diode Voltage Regulator 36 V (Automotive). ONSSPCDDECI9E6E;
Zener Diode Single 36V 5% 38Ohm 3000mW Automotive 2-Pin SMB T/R
Zener Diode, 36V V(Z), 5%, 0.55W, Silicon, Unidirectional
Zener Diode, 36V, 3W, Smb; Zener Voltage Nom:36V; Power Dissipation:3W; Diode Case Style:Do-214Aa (Smb); No. Of Pins:2Pins; Operating Temperature Max:150°C; Diode Mounting:Surface Mount; Product Range:Sz1Smb59Xxt3G Series Rohs Compliant: Yes |Onsemi SZ1SMB5938BT3G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd