onsemi 1SMB5938BT3G

Diode, Zener, Vr 36V, If 200MA, Pkg Smb, Vf 1.5V, Tj +150DEGC, Pd 3W, Ir 10.4MA
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SMB5938BT3G.

Master Electronics

Datasheet6 pages14 years ago
Datasheet7 pages5 years ago

Upverter

IHS

onsemi

iiiC

Inventory History

3 month trend:
+16.16%

CAD Models

Download onsemi 1SMB5938BT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

DIODE, ZENER, VR 30V, IF 200MA, PKG SMB, VF 1.5V, TJ +150DEGC, PD 3W, IR 12.5MA
DIODE, ZENER, VR 39V, IF 200MA, PKG SMB, VF 1.5V, TJ +150DEGC, PD 3W, IR 9.6MA
Zener Diode, single, Two Terminal,36V V(Z),5%,do-214Aa/Smb |Vishay SMBZ5938B-E3/5B
Zener Diode, 33V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA
Diodes Inc.1SMB5936B-13
1SMB5936B Series 550 mW 30 V 200 mA Surface Mount Zener Diode - DO-214AA (SMB)
Diodes Inc.1SMB5939B-13
1SMB5939B Series 3 W 39 V 200 mA Surface Mount Power Zener Diode - SMB

Descriptions

Descriptions of onsemi 1SMB5938BT3G provided by its distributors.

DIODE, ZENER, VR 36V, IF 200MA, PKG SMB, VF 1.5V, TJ +150DEGC, PD 3W, IR 10.4MA
This complete new line of 3 Watt Zener Diodes offers the following advantages.
onsemi Zener Diode, Single Channel, 36V, SMD, 3W, SMB Package
1SMB5938B Series 550 mW 200 mA 36 V SMT Zener Voltage Regulator
3.0 W Zener Diode Voltage Regulator 36 V
Zener Diode Single 36V 5% 38Ohm 3000mW 2-Pin SMB T/R
Zener Voltage V = 36 / Zener Current mA = 41 / Configuration = Single / Zener Impedance Ohm = 38 / Power Dissipation (Pd) W = 3 / Forward Voltage (Vf) V = 1.5 / Reverse Current uA = 1 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = DO-214AA / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Test Current mA = 10.4

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SMB5938BT3G.